LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ESDA6V1LY product image
  • ESDA6V1LY thumbnail 1
  • ESDA6V1LY thumbnail 2
  • ESDA6V1LY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ESDA6V1LYRoHS

Manufacturer
MPN
ESDA6V1LY
LCSC Part #
C2936094
Packaging
SOT-23-3L
Customer #
Key Attributes
ESD DIODE 5.25VWM 6.1VC SOT-23-3L
Datasheetpdf iconST ESDA6V1LY
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1355$ 0.68
50+$ 0.1072$ 5.36
150+$ 0.093$ 13.95
500+$ 0.0824$ 41.20
3,000+$ 0.0739$ 221.70
6,000+$ 0.0697$ 418.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSOT-23-3L
Clamping Voltage6.1V
Operating Temperature-40℃~+150℃
Peak Pulse Current (Ipp)18A@8/20us
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Number of Channels2
Voltage - Breakdown7.2V
typeESD
Reverse Leakage Current (Ir)20uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5.25V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a diode array designed to protect 1 line or 2 lines against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required It can also be used as bidirectional suppressor by connecting only pin 1 and 2.

Features

AI Translation
  • AEC-Q101 qualified
  • Dual unidirectional Transil functions
  • Low leakage current: IR max. <20 μA at VBR
  • 300 W peak pulse power (8/20 μs)
  • High ESD protection level: up to 25 kV
  • High integration
  • Suitable for high density boards
  • Complies with ISO 10605: C = 330 pF, R = 330 Ω, 30 kV (air discharge), 30 kV (contact discharge)
  • Complies with ISO 7637 - 3 fast transient Pulse a: VS = -150 V, Pulse b: VS = +100 V
  • Complies with ISO 7637 - 3 slow transient Positive pulse: Vs = +85 V, Negative pulse: Vs = -85 V

Applications

AI Translation
  • Entertainment
  • Signal communications
  • Connectivity
  • Comfort and convenience