RUILON RLM302-201M
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RLM302-201M |
| LCSC Part # | C2935591 |
| Package | SMD,6x3.3mm |
| Customer # | |
| Key Attributes | Glass Gas Discharge (GGD) |
| Description | 3kA 200V ±20% SMD,6x3.3mm Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Package | SMD,6x3.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
16,000 
16,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1859 $ 0.1636 | $ 0.82 |
50+ | $ 0.1469 $ 0.1293 | $ 6.47 |
150+ | $ 0.1303 $ 0.1147 | $ 17.21 |
500+ | $ 0.1049 $ 0.0924 | $ 46.20 |
2,500+ | $ 0.0956 $ 0.0842 | $ 210.50 |
5,000+ | $ 0.09 $ 0.0792 | $ 396.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$