UTC UC3843AP (WO)-D08-T
| Manufacturer | UTCAsian Brands |
| MPN | UC3843AP (WO)-D08-T |
| LCSC Part # | C2935494 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Fixed Frequency Current Mode PWM Control Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UTC | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | - | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting | |
| Topology | - | |
| Output Type | Fixed | |
| Operating Voltage | 12V~25V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V | |
| Output Current | 1A | |
| Quiescent Current | 120uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC UC3842A/3843A provide the necessary functions to implement off-line or DC to DC fixed frequency current mode, controlled switching circuits with minimal external components.
Features
AI Translation
- Low Start Up Current ( Typical 0.12mA )
- Automatic Feed Forward Compensation
- Pulse-by-Pulse Current Limiting
- Under-voltage Lockout with Hysteresis
- Double Pulse Suppression
- High Current Totem Pole Output to Drive MOSFET Directly
- Internally Trimmed Band Gap Reference
- 500kHz Operation
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2359 | $ 0.24 |
| 10+ | $ 0.1865 | $ 1.87 |
| 50+ | $ 0.1653 | $ 8.27 |
| 100+ | $ 0.1389 | $ 13.89 |
| 500+ | $ 0.1272 | $ 63.60 |
| 1,000+ | $ 0.1201 | $ 120.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UTC | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | - | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting | |
| Topology | - | |
| Output Type | Fixed | |
| Operating Voltage | 12V~25V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V | |
| Output Current | 1A | |
| Quiescent Current | 120uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC UC3842A/3843A provide the necessary functions to implement off-line or DC to DC fixed frequency current mode, controlled switching circuits with minimal external components.
Features
AI Translation
- Low Start Up Current ( Typical 0.12mA )
- Automatic Feed Forward Compensation
- Pulse-by-Pulse Current Limiting
- Under-voltage Lockout with Hysteresis
- Double Pulse Suppression
- High Current Totem Pole Output to Drive MOSFET Directly
- Internally Trimmed Band Gap Reference
- 500kHz Operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



