UTC U8C3005G-S16-R
| Manufacturer | UTCAsian Brands |
| MPN | U8C3005G-S16-R |
| LCSC Part # | C2935492 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8V~30V 8 1 2.3mA SOP-16 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UTC | |
| Packaging | SOP-16 | |
| Input type | - | |
| Voltage - Supply | 8V~30V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | U8C3005 | |
| Operating Temperature | -30℃~+70℃ | |
| Current - Output Low(IOL) | 85mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 2.3mA | |
| Propagation Delay | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4134 | $ 0.41 |
| 10+ | $ 0.327 | $ 3.27 |
| 30+ | $ 0.2916 | $ 8.75 |
| 100+ | $ 0.2453 | $ 24.53 |
| 500+ | $ 0.2145 | $ 107.25 |
| 1,000+ | $ 0.2021 | $ 202.10 |
| 2,500+ | $ 0.2006 | $ 501.50 |
| 5,000+ | $ 0.199 | $ 995.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UTC | |
| Packaging | SOP-16 | |
| Input type | - | |
| Voltage - Supply | 8V~30V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | U8C3005 | |
| Operating Temperature | -30℃~+70℃ | |
| Current - Output Low(IOL) | 85mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 2.3mA | |
| Propagation Delay | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

