ST T810-800B-TR
| Manufacturer | |
| Mfr. Part # | T810-800B-TR |
| LCSC Part # | C2935379 |
| Package | DPAK |
| Customer # | |
| Key Attributes | 800V 8A DPAK |
| Description | 25mA 10mA 800V DPAK TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
432 
432
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7167 | $ 0.72 |
10+ | $ 0.5808 | $ 5.81 |
30+ | $ 0.5113 | $ 15.34 |
100+ | $ 0.4433 | $ 44.33 |
500+ | $ 0.4032 | $ 201.60 |
1,000+ | $ 0.3816 | $ 381.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$