ST STPS10L25D
| Manufacturer | |
| MPN | STPS10L25D |
| LCSC Part # | C2935182 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 25V TO-220AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 25V | |
| Voltage - Forward(Vf@If) | 460mV@10A | |
| Reverse Leakage Current (Ir) | 800uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters. This device is especially intended for use as a rectifier at the secondary of 3.3 V SMPS units.
Features
AI Translation
- Very low forward voltage drop for less power dissipation
- Optimized conduction / reverse losses tradeoff which means the highest efficiency in the applications
- Avalanche capability specified
- ECOPACK®2 compliant component for D2PAK on demand
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.831 | $ 1.83 |
| 10+ | $ 1.636 | $ 16.36 |
| 50+ | $ 1.5093 | $ 75.47 |
| 100+ | $ 1.4135 | $ 141.35 |
| 500+ | $ 1.355 | $ 677.50 |
| 1,000+ | $ 1.3241 | $ 1324.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 25V | |
| Voltage - Forward(Vf@If) | 460mV@10A | |
| Reverse Leakage Current (Ir) | 800uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters. This device is especially intended for use as a rectifier at the secondary of 3.3 V SMPS units.
Features
AI Translation
- Very low forward voltage drop for less power dissipation
- Optimized conduction / reverse losses tradeoff which means the highest efficiency in the applications
- Avalanche capability specified
- ECOPACK®2 compliant component for D2PAK on demand
C2935182 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



