ST ESDA25W
| Manufacturer | |
| Mfr. Part # | ESDA25W |
| LCSC Part # | C2935152 |
| Package | SOT-323-3L |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 25VC SOT-323-3L |
| Description | 15A@2.5us 25V 400W 25V Unidirectional 24V SOT-323-3L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Package | SOT-323-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,640 
1,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1141 | $ 0.57 |
50+ | $ 0.0894 | $ 4.47 |
150+ | $ 0.077 | $ 11.55 |
500+ | $ 0.0678 | $ 33.90 |
3,000+ | $ 0.0604 | $ 181.20 |
6,000+ | $ 0.0566 | $ 339.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$