LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ST TSX3702IQ2T product image
  • TSX3702IQ2T thumbnail 1
  • TSX3702IQ2T thumbnail 2
  • TSX3702IQ2T thumbnail 3
  • Diagramma pin
  • Footprint
Immagini a scopo illustrativo

ST TSX3702IQ2T

Produttore
Cod. Prod.
TSX3702IQ2T
Cod. LCSC
C2935134
Imballo
DFN-8(2x2)
Numero Cliente
Attr. chiave
Micropower Dual CMOS Voltage Comparators
Scheda Tecnicapdf iconST TSX3702IQ2T
Conformità RoHS3 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.528$ 2.53
10+$ 2.1518$ 21.52
30+$ 1.9167$ 57.50
100+$ 1.6751$ 167.51
500+$ 1.5664$ 783.20
1,000+$ 1.5194$ 1519.40
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Comparators
ProduttoreST
ImballoDFN-8(2x2)
Features-
Ib - Input Bias Current10pA
Output TypePush-pull
Common Mode Rejection Ratio(CMRR)85dB
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)8uA
Vos - Input Offset Voltage5mV
Output Mode-
Operating Temperature-40℃~+125℃
Single Supply2.7V~16V

Descrizione

Traduzione AI

The TSX3702 is a micropower CMOS dual voltage comparator which exhibits a very low current consumption of 5 μA typical per comparator. This device was designed as the improvement of the TS3702: it shows a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX3702 is fully specified over a wide temperature range and is proposed in automotive grade for the SO8 package. It is fully compatible with the TS3702 CMOS comparator and is available with similar packages. New tiny packages (MiniSO8 and DFN8 2x2 mm) are also proposed for the TSX3702 thus allowing even more integration on applications.

Caratteristiche

Traduzione AI
  • Low supply current: 5 μA typ. per comparator
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ.
  • Input common-mode voltage range includes ground
  • Push-pull output
  • High input impedance: 10^12 Ω typ
  • Fast response time: 2.7 μs typ. for 5 mV overdrive
  • ESD tolerance: 4 kV HBM, 200 V MM

Applicazioni

Traduzione AI
  • Automotive
  • Industrial