LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 39300060 product image
  • 39300060 thumbnail 1
  • 39300060 thumbnail 2
  • 39300060 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 39300060RoHS

Manufacturer
MPN
39300060
LCSC Part #
C293509
Packaging
Through Hole,Right Angle,P=4.2mm
Customer #
Key Attributes
CONN HEADER TH R/A 6POS 4.2mm
Datasheetpdf iconMOLEX 39300060
Custom CablesMOQ 1pc
In-Stock: 5,568
5,568 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7589$ 0.76
10+$ 0.6368$ 6.37
30+$ 0.5749$ 17.25
300+$ 0.4837$ 145.11
600+$ 0.4463$ 267.78
900+$ 0.4267$ 384.03
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle,P=4.2mm
Reference Series-
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeRight Angle
Operating Temperature-40℃~+105℃
Number of PINs6P
Plastic MaterialPA
Pitch4.2mm
Number of PINs Per Row3
Current Rating13A
Contact PlatingTin
Voltage Rating (Max)600V
Pin Structure2x3P
Row Spacing4.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.