LOWPOWER LP4055AQVF
| Manufacturer |
LOWPOWER
Asian Brands |
| Mfr. Part # | LP4055AQVF |
| LCSC Part # | C2935088 |
| Package | TDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | 800mA Linear Li-lon Battery Charger with Protection of Reverse Connection of Battery |
| Description | Lithium Battery 550mA TDFN-6-EP(2x2) Battery Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | LOWPOWER | |
| Package | TDFN-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2234 | $ 0.22 |
10+ | $ 0.1778 | $ 1.78 |
30+ | $ 0.1582 | $ 4.75 |
100+ | $ 0.1338 | $ 13.38 |
500+ | $ 0.123 | $ 61.50 |
1,000+ | $ 0.0991 | $ 99.10 |
2,000+ | $ 0.0978 | $ 195.60 |
4,000+ | $ 0.0969 | $ 387.60 |
Standard Packaging 4000/Full
Reel | ||