Chilisin BWVF003030123R3T00
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | BWVF003030123R3T00 |
| LCSC Part # | C2935079 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1.8A 0.13Ω SMD,3x3mm |
| Description | 1.8A 3.3uH ±30% 130mΩ 1.84A Magnetic Shielded Inductor SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0722 | $ 0.72 |
100+ | $ 0.0588 | $ 5.88 |
300+ | $ 0.0521 | $ 15.63 |
2,000+ | $ 0.0431 | $ 86.20 |
4,000+ | $ 0.0391 | $ 156.40 |
10,000+ | $ 0.0371 | $ 371.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$