Me-TECH MJC-0630C-470-M
| Manufacturer | Me-TECHAsian Brands |
| MPN | MJC-0630C-470-M |
| LCSC Part # | C2934957 |
| Packaging | SMD,6.6x7mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 1.5A 350mΩ SMD,6.6x7mm |
| Datasheet | Me-TECH MJC-0630C-470-M |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Me-TECH | |
| Packaging | SMD,6.6x7mm | |
| Current Rating | 1.5A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 2A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Me-TECH | |
| Packaging | SMD,6.6x7mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 2A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1448 | $ 0.72 |
| 50+ | $ 0.1137 | $ 5.69 |
| 150+ | $ 0.1004 | $ 15.06 |
| 1,500+ | $ 0.0773 | $ 115.95 |
| 3,000+ | $ 0.0699 | $ 209.70 |
| 4,500+ | $ 0.0655 | $ 294.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Me-TECH | |
| Packaging | SMD,6.6x7mm | |
| Current Rating | 1.5A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 2A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Me-TECH | |
| Packaging | SMD,6.6x7mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 2A |
Help & FeedbackShow similar products (0) >
C2934957 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MJC-1040T-470-M | Me-TECH | SMD,11.5x10.5mm | 0 | $ 0.2688 |



