Infineon BSC014N04LSI
| Manufacturer | |
| MPN | BSC014N04LSI |
| LCSC Part # | C2934854 |
| Packaging | TDSON-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 195A TDSON-8FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8FL | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.68nF | |
| Current - Continuous Drain(Id) | 195A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 1.45mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.6nF | |
| Gate Charge(Qg) | 77nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BLM3407A utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- Optimized for synchronous rectification
- Integrated monolithic Schottky-like diode
- Very low on-resistance RDS(on)
- 100% avalanche tested
- N-channel, logic level
- Qualified according to JEDEC1) for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
- Higher solder joint reliability due to enlarged source interconnection
Applications
AI Translation
- PWM applications
- Load switching
- Power management
In-Stock: 650
650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5697 | $ 1.57 |
| 10+ | $ 1.2997 | $ 13.00 |
| 30+ | $ 1.1517 | $ 34.55 |
| 100+ | $ 0.9842 | $ 98.42 |
| 500+ | $ 0.8296 | $ 414.80 |
| 1,000+ | $ 0.7955 | $ 795.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8FL | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.68nF | |
| Current - Continuous Drain(Id) | 195A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 1.45mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.6nF | |
| Gate Charge(Qg) | 77nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BLM3407A utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- Optimized for synchronous rectification
- Integrated monolithic Schottky-like diode
- Very low on-resistance RDS(on)
- 100% avalanche tested
- N-channel, logic level
- Qualified according to JEDEC1) for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
- Higher solder joint reliability due to enlarged source interconnection
Applications
AI Translation
- PWM applications
- Load switching
- Power management
C2934854 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



