FUXINSEMI BAV199
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | BAV199 |
| LCSC Part # | C2934850 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 85V 160mA SOT-23 |
| Datasheet | FUXINSEMI BAV199 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3us | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 85V | |
| Diode Configuration | 1 Pair Series Connection | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 5nA@75V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 160mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3us | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 85V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Series Connection | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 5nA@75V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 160mA |
Help & FeedbackShow similar products (0) >
In-Stock: 8,780
8,780 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0225$ 0.0158 | $ 0.32 |
| 200+ | $ 0.0177$ 0.0124 | $ 2.48 |
| 600+ | $ 0.015$ 0.0105 | $ 6.30 |
| 3,000+ | $ 0.0134$ 0.0094 | $ 28.20 |
| 9,000+ | $ 0.012$ 0.0084 | $ 75.60 |
| 21,000+ | $ 0.0112$ 0.0079 | $ 165.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3us | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 85V | |
| Diode Configuration | 1 Pair Series Connection | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 5nA@75V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 160mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3us | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 85V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Series Connection | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 5nA@75V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 160mA |
Help & FeedbackShow similar products (0) >
C2934850 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMBD3004S | FUXINSEMI | SOT-23 | 34,180 | $ 0.0274 | ||
| MMBD5004S | FUXINSEMI | SOT-23 | 1,280 | $0.0374 $0.0415 | ||
| BAS101S | FUXINSEMI | SOT-23 | 1,280 | $ 0.0318 | ||
| MMBD4148SE | FUXINSEMI | SOT-23(TO-236) | 2,950 | $0.0110 $0.0156 |



