NCE NCE4528K
| Manufacturer | NCEAsian Brands |
| MPN | NCE4528K |
| LCSC Part # | C2934579 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 45V 28A TO-252-2L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 45V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 109pF | |
| Current - Continuous Drain(Id) | 28A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 964pF | |
| Gate Charge(Qg) | 22.9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 45V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 109pF | |
| Current - Continuous Drain(Id) | 28A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 964pF | |
| Gate Charge(Qg) | 22.9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NCE4528K utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. Complementary MOSFETs can be used to form level-shifting high-side switches, as well as a wide variety of other applications.
Features
AI Translation
- N-Channel
- VDS = 45V, ID = 28A
- RDS(ON) < 19mΩ at VGS = 10V
- RDS(ON) < 28mΩ at VGS = 4.5V
- High power and current handling capability
- Lead-free
- Surface mount package
- 100% UIS tested!
- 100% ΔVds tested!
Applications
AI Translation
- Power switching applications - hard switching and high-frequency circuits - uninterruptible power supplies
In-Stock: 1,420
1,420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1742 | $ 0.87 |
| 50+ | $ 0.1384 | $ 6.92 |
| 150+ | $ 0.1231 | $ 18.47 |
| 500+ | $ 0.104 | $ 52.00 |
| 2,500+ | $ 0.0821 | $ 205.25 |
| 5,000+ | $ 0.077 | $ 385.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 45V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 109pF | |
| Current - Continuous Drain(Id) | 28A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 964pF | |
| Gate Charge(Qg) | 22.9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 45V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 109pF | |
| Current - Continuous Drain(Id) | 28A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 964pF | |
| Gate Charge(Qg) | 22.9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NCE4528K utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. Complementary MOSFETs can be used to form level-shifting high-side switches, as well as a wide variety of other applications.
Features
AI Translation
- N-Channel
- VDS = 45V, ID = 28A
- RDS(ON) < 19mΩ at VGS = 10V
- RDS(ON) < 28mΩ at VGS = 4.5V
- High power and current handling capability
- Lead-free
- Surface mount package
- 100% UIS tested!
- 100% ΔVds tested!
Applications
AI Translation
- Power switching applications - hard switching and high-frequency circuits - uninterruptible power supplies
C2934579 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
