LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 22552502 product image
  • 22552502 thumbnail 1
  • 22552502 thumbnail 2
  • 22552502 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 22552502RoHS

Manufacturer
MPN
22552502
LCSC Part #
C293441
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 50POS 2.54mm DUAL ROW
Custom CablesMOQ 1pc
In-Stock: 201
201 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7275$ 1.73
10+$ 1.4423$ 14.42
30+$ 1.2851$ 38.55
300+$ 1.1085$ 332.55
600+$ 1.0291$ 617.46
900+$ 0.9934$ 894.06
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
Pins Structure2x25P
Reference Series-
Number of Rows2
ColorBlack
Number of PINs Per Row25
Row Spacing2.54mm
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.