FOJAN FRC2512F2002TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC2512F2002TS |
| LCSC Part # | C2934058 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 20kΩ ±1% 1W 2512 |
| Description | 20kΩ 1W 200V ±100ppm/℃ Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
17,140 
17,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0283 $ 0.0255 | $ 0.51 |
200+ | $ 0.0226 $ 0.0204 | $ 4.08 |
600+ | $ 0.0195 $ 0.0176 | $ 10.56 |
4,000+ | $ 0.0156 $ 0.0141 | $ 56.40 |
8,000+ | $ 0.0139 $ 0.0126 | $ 100.80 |
20,000+ | $ 0.013 $ 0.0117 | $ 234.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$