LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FOJAN FRC2010J513 TS product image
  • FRC2010J513 TS thumbnail 1
  • FRC2010J513 TS thumbnail 2
  • FRC2010J513 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC2010J513 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC2010J513 TS
LCSC Part #
C2934033
Packaging
2010
Customer #
Key Attributes
RES 51kΩ ±5% 750mW 2010
Datasheetpdf iconFOJAN FRC2010J513 TS
In-Stock: 11,700
11,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0224$ 0.0202$ 1.01
500+$ 0.0188$ 0.0170$ 8.50
1,500+$ 0.0168$ 0.0152$ 22.80
4,000+$ 0.0141$ 0.0127$ 50.80
24,000+$ 0.0131$ 0.0118$ 283.20
48,000+$ 0.0126$ 0.0114$ 547.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging2010
Power(Watts)750mW
Resistance51kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.