LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC2010J184 TS product image
  • FRC2010J184 TS thumbnail 1
  • FRC2010J184 TS thumbnail 2
  • FRC2010J184 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC2010J184 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC2010J184 TS
LCSC Part #
C2934004
Packaging
2010
Customer #
Key Attributes
RES 180kΩ ±5% 750mW 2010
Datasheetpdf iconFOJAN FRC2010J184 TS
In-Stock: 16,900
16,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0161$ 0.81
500+$ 0.0131$ 6.55
1,500+$ 0.0115$ 17.25
4,000+$ 0.0095$ 38.00
24,000+$ 0.0087$ 208.80
48,000+$ 0.0082$ 393.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging2010
Resistance180kΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.