LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1812J431 TS product image
  • FRC1812J431 TS thumbnail 1
  • FRC1812J431 TS thumbnail 2
  • FRC1812J431 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1812J431 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1812J431 TS
LCSC Part #
C2933958
Packaging
1812
Customer #
Key Attributes
RES 430Ω ±5% 750mW 1812
Datasheetpdf iconFOJAN FRC1812J431 TS
In-Stock: 7,350
7,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.022$ 1.10
500+$ 0.0181$ 9.05
1,500+$ 0.0159$ 23.85
4,000+$ 0.0128$ 51.20
24,000+$ 0.0117$ 280.80
48,000+$ 0.0111$ 532.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1812
Resistance430Ω
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.