LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1812J3R0 TS product image
  • FRC1812J3R0 TS thumbnail 1
  • FRC1812J3R0 TS thumbnail 2
  • FRC1812J3R0 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1812J3R0 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1812J3R0 TS
LCSC Part #
C2933957
Packaging
1812
Customer #
Key Attributes
RES 3Ω ±5% 750mW 1812
Datasheetpdf iconFOJAN FRC1812J3R0 TS
In-Stock: 17,350
17,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0232$ 1.16
500+$ 0.019$ 9.50
1,500+$ 0.0166$ 24.90
4,000+$ 0.0136$ 54.40
24,000+$ 0.0124$ 297.60
48,000+$ 0.0118$ 566.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1812
Resistance
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.