LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1812J1R0 TS product image
  • FRC1812J1R0 TS thumbnail 1
  • FRC1812J1R0 TS thumbnail 2
  • FRC1812J1R0 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1812J1R0 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1812J1R0 TS
LCSC Part #
C2933931
Packaging
1812
Customer #
Key Attributes
RES 1Ω ±5% 750mW 1812
Datasheetpdf iconFOJAN FRC1812J1R0 TS
In-Stock: 7,860
7,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0259$ 0.52
200+$ 0.0218$ 4.36
600+$ 0.0196$ 11.76
4,000+$ 0.0161$ 64.40
8,000+$ 0.0149$ 119.20
20,000+$ 0.0143$ 286.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1812
Resistance
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.