LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1812F56R0TS product image
  • FRC1812F56R0TS thumbnail 1
  • FRC1812F56R0TS thumbnail 2
  • FRC1812F56R0TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1812F56R0TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1812F56R0TS
LCSC Part #
C2933903
Packaging
1812
Customer #
Key Attributes
RES 56Ω ±1% 750mW 1812
Datasheetpdf iconFOJAN FRC1812F56R0TS
In-Stock: 3,320
3,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0269$ 0.54
200+$ 0.022$ 4.40
600+$ 0.0194$ 11.64
4,000+$ 0.0157$ 62.80
8,000+$ 0.0143$ 114.40
20,000+$ 0.0135$ 270.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1812
Resistance56Ω
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.