LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1812F3002TS product image
  • FRC1812F3002TS thumbnail 1
  • FRC1812F3002TS thumbnail 2
  • FRC1812F3002TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1812F3002TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1812F3002TS
LCSC Part #
C2933893
Packaging
1812
Customer #
Key Attributes
RES 30kΩ ±1% 750mW 1812
Datasheetpdf iconFOJAN FRC1812F3002TS
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0285$ 0.57
200+$ 0.0237$ 4.74
600+$ 0.021$ 12.60
4,000+$ 0.0174$ 69.60
8,000+$ 0.016$ 128.00
20,000+$ 0.0153$ 306.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1812
Power(Watts)750mW
Resistance30kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.