LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRC1812F1803TS product image
  • FRC1812F1803TS thumbnail 1
  • FRC1812F1803TS thumbnail 2
  • FRC1812F1803TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1812F1803TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1812F1803TS
LCSC Part #
C2933882
Packaging
1812
Customer #
Key Attributes
RES 180kΩ ±1% 750mW 1812
Datasheetpdf iconFOJAN FRC1812F1803TS
In-Stock: 4,680
4,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0267$ 0.0254$ 0.51
200+$ 0.0219$ 0.0209$ 4.18
600+$ 0.0192$ 0.0183$ 10.98
4,000+$ 0.0156$ 0.0149$ 59.60
8,000+$ 0.0142$ 0.0135$ 108.00
20,000+$ 0.0135$ 0.0129$ 258.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1812
Resistance180kΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.