LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1210J150 TS product image
  • FRC1210J150 TS thumbnail 1
  • FRC1210J150 TS thumbnail 2
  • FRC1210J150 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1210J150 TS

Manufacturer
FOJANAsian Brands
MPN
FRC1210J150 TS
LCSC Part #
C2933836
Packaging
1210
Customer #
Key Attributes
RES 15Ω ±5% 500mW 1210
DatasheetFOJAN FRC1210J150 TS
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 45,400
45,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0108$ 1.08
1,000+$ 0.0091$ 9.10
5,000+$ 0.0073$ 36.50
10,000+$ 0.0067$ 67.00
50,000+$ 0.0062$ 310.00
100,000+$ 0.006$ 600.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1210
Resistance15Ω
Power(Watts)500mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FRR1210J150 TSFOJANSimilar12104,450$0.0160 $0.0228
FRC1210F15R0TSFOJANSimilar121039,950$0.0126 $0.014
View and Compare All Alternative Parts.