LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FOJAN FRC1210F3302TS product image
  • FRC1210F3302TS thumbnail 1
  • FRC1210F3302TS thumbnail 2
  • FRC1210F3302TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1210F3302TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1210F3302TS
LCSC Part #
C2933818
Packaging
1210
Customer #
Key Attributes
RES 33kΩ ±1% 500mW 1210
Datasheetpdf iconFOJAN FRC1210F3302TS
In-Stock: 37,350
37,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0116$ 0.0105$ 0.53
500+$ 0.0097$ 0.0088$ 4.40
1,500+$ 0.0087$ 0.0079$ 11.85
5,000+$ 0.0074$ 0.0067$ 33.50
25,000+$ 0.0068$ 0.0062$ 155.00
50,000+$ 0.0065$ 0.0059$ 295.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1210
Resistance33kΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece