LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1206F1R96TS product image
  • FRC1206F1R96TS thumbnail 1
  • FRC1206F1R96TS thumbnail 2
  • FRC1206F1R96TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1206F1R96TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1206F1R96TS
LCSC Part #
C2933635
Packaging
1206
Customer #
Key Attributes
RES 1.96Ω ±1% 250mW 1206
Datasheetpdf iconFOJAN FRC1206F1R96TS
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0061$ 0.61
1,000+$ 0.005$ 5.00
5,000+$ 0.004$ 20.00
10,000+$ 0.0036$ 36.00
50,000+$ 0.0033$ 165.00
100,000+$ 0.0031$ 310.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Resistance1.96Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.