LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1206F18R7TS product image
  • FRC1206F18R7TS thumbnail 1
  • FRC1206F18R7TS thumbnail 2
  • FRC1206F18R7TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1206F18R7TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1206F18R7TS
LCSC Part #
C2933618
Packaging
1206
Customer #
Key Attributes
RES 18.7Ω ±1% 250mW 1206
Datasheetpdf iconFOJAN FRC1206F18R7TS
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0213$ 1.07
500+$ 0.0174$ 8.70
1,500+$ 0.0153$ 22.95
5,000+$ 0.0125$ 62.50
25,000+$ 0.0114$ 285.00
50,000+$ 0.0108$ 540.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Power(Watts)250mW
Resistance18.7Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.