LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 39012241 product image
  • 39012241 thumbnail 1
  • 39012241 thumbnail 2
  • 39012241 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 39012241RoHS

Manufacturer
MPN
39012241
LCSC Part #
C293327
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 24POS 4.2mm DUAL ROW
Custom CablesMOQ 1pc
In-Stock: 6,469
6,469 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9478$ 0.95
10+$ 0.7931$ 7.93
30+$ 0.715$ 21.45
200+$ 0.6368$ 127.36
400+$ 0.5635$ 225.40
1,000+$ 0.5391$ 539.10
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=4.2mm
Flame Retardant RatingUL94V-2
Pitch4.2mm
Pins Structure2x12P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row12
Row Spacing4.2mm
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.