LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC SMAJ150A product image
  • SMAJ150A thumbnail 1
  • SMAJ150A thumbnail 2
  • SMAJ150A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC SMAJ150ARoHS

Manufacturer
LRCAsian Brands
MPN
SMAJ150A
LCSC Part #
C2932911
Packaging
DO-214AC
Customer #
Key Attributes
TVS DIODE 150VWM 243VC DO-214AC
Datasheetpdf iconLRC SMAJ150A
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0607$ 0.61
100+$ 0.0484$ 4.84
300+$ 0.0422$ 12.66
1,000+$ 0.0376$ 37.60
7,500+$ 0.0338$ 253.50
15,000+$ 0.032$ 480.00
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLRC
PackagingDO-214AC
Clamping Voltage243V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1.6A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown185V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)150V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging7500
Sales UnitPiece

Features

AI Translation
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-O
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Repetition Rate (duty cycle): 0.01%
  • Fast response time: typically less than 1.0ps from 0 Volts to V(BR) for unidirectional types
  • Typical IR less than 1mA above 10V
  • High temperature soldering guaranteed: 260°C/10 seconds