LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BZT52C13S product image
  • BZT52C13S thumbnail 1
  • BZT52C13S thumbnail 2
  • BZT52C13S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZT52C13SRoHS

Manufacturer
GOODWORKAsian Brands
MPN
BZT52C13S
LCSC Part #
C2932774
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 13V 200mW SOD-323
Datasheetpdf iconGOODWORK BZT52C13S
In-Stock: 6,500
6,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.0108$ 5.40
3,000+$ 0.0085$ 25.50
6,000+$ 0.0076$ 45.60
30,000+$ 0.0068$ 204.00
45,000+$ 0.0064$ 288.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.4V~14.1V
Zener Voltage(Nom)13V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 200mW max.
  • Wide Zener reverse voltage range: 2.4V ~ 43V.
  • Ideal for automated assembly processes.