LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BZT52C6V8S product image
  • BZT52C6V8S thumbnail 1
  • BZT52C6V8S thumbnail 2
  • BZT52C6V8S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZT52C6V8SRoHS

Manufacturer
GOODWORKAsian Brands
MPN
BZT52C6V8S
LCSC Part #
C2932768
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.8V 200mW SOD-323
Datasheetpdf iconGOODWORK BZT52C6V8S
In-Stock: 10,140
10,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0137$ 0.27
200+$ 0.011$ 2.20
600+$ 0.0095$ 5.70
3,000+$ 0.0083$ 24.90
9,000+$ 0.0075$ 67.50
30,000+$ 0.0071$ 213.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 200mW max.
  • Wide Zener reverse voltage range: 2.4V ~ 43V.
  • Ideal for automated assembly processes.