LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BZT52C5V6S product image
  • BZT52C5V6S thumbnail 1
  • BZT52C5V6S thumbnail 2
  • BZT52C5V6S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZT52C5V6SRoHS

Manufacturer
GOODWORKAsian Brands
MPN
BZT52C5V6S
LCSC Part #
C2932766
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 5.6V 200mW SOD-323
Datasheetpdf iconGOODWORK BZT52C5V6S
In-Stock: 97,500
97,500 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0117$ 5.85
3,000+$ 0.01$ 30.00
6,000+$ 0.009$ 54.00
30,000+$ 0.0081$ 243.00
45,000+$ 0.0076$ 342.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Features

AI Translation
  • Total power dissipation: 200mW max.
  • Wide Zener reverse voltage range: 2.4V ~ 43V.
  • Ideal for automated assembly processes.