BL BL8568CB5ATR25
| Manufacturer |
BL
Asian Brands |
| Mfr. Part # | BL8568CB5ATR25 |
| LCSC Part # | C2932534 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 500mA High PSRR, Linear Regulator, w. Output Discharge |
| Description | 6V Positive Fixed 2.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BL | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0955 | $ 0.48 |
50+ | $ 0.0758 | $ 3.79 |
150+ | $ 0.066 | $ 9.90 |
500+ | $ 0.0587 | $ 29.35 |
3,000+ | $ 0.0528 | $ 158.40 |
6,000+ | $ 0.0499 | $ 299.40 |
Standard Packaging 3000/Full
Reel | ||