PROD Tech PDUUAT105-103MLN
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDUUAT105-103MLN |
| LCSC Part # | C2932160 |
| Package | Through Hole-4P,19.5x18mm |
| Customer # | |
| Key Attributes | CMC 10mH 3A 2LN TH |
| Description | 10mH@1kHz 2Line Common Mode Choke Through Hole-4P 19.5x18mm 3A DCR 190mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | Through Hole-4P,19.5x18mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
In-Stock:
280
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5342 $ 0.5236 | $ 0.52 |
10+ | $ 0.4286 $ 0.4201 | $ 4.20 |
30+ | $ 0.3836 $ 0.3760 | $ 11.28 |
260+ | $ 0.2951 $ 0.2892 | $ 75.19 |
520+ | $ 0.2687 $ 0.2634 | $ 136.97 |
1,040+ | $ 0.2547 $ 0.2497 | $ 259.69 |
Standard Packaging 260/Full
Box | ||
Better price for more quantity?
$