YJYCOIN YAL0510-103K
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YAL0510-103K |
| LCSC Part # | C2931873 |
| Package | Through Hole,D5xL12mm |
| Customer # | |
| Key Attributes | FIXED IND 10000uH 25mA 105Ω Through Hole,D5xL12mm |
| Description | 25mA 10mH ±10% 105Ω Color Band Inductor Through Hole,D5xL12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | Through Hole,D5xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,350 
1,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0468 | $ 0.47 |
100+ | $ 0.0375 | $ 3.75 |
300+ | $ 0.0329 | $ 9.87 |
1,000+ | $ 0.0294 | $ 29.40 |
5,000+ | $ 0.0266 | $ 133.00 |
10,000+ | $ 0.0252 | $ 252.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$