YJYCOIN YAL0510-681K
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YAL0510-681K |
| LCSC Part # | C2931866 |
| Package | Through Hole,D5xL12mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 113mA 9Ω Through Hole,D5xL12mm |
| Description | 113mA 680uH ±10% Color Band Inductor 9Ω Through Hole,D5xL12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | Through Hole,D5xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,420 
3,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0363 $ 0.0327 | $ 0.65 |
200+ | $ 0.0288 $ 0.0260 | $ 5.20 |
1,000+ | $ 0.023 $ 0.0207 | $ 20.70 |
2,000+ | $ 0.0205 $ 0.0185 | $ 37.00 |
10,000+ | $ 0.0183 $ 0.0165 | $ 165.00 |
20,000+ | $ 0.0172 $ 0.0155 | $ 310.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$