YJYCOIN YAL0410-100K
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YAL0410-100K |
| LCSC Part # | C2931851 |
| Package | Through Hole,D4xL11mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 500mA 0.65Ω Through Hole,D4xL11mm |
| Description | 500mA 10uH ±10% 650mΩ Color Band Inductor Through Hole,D4xL11mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | Through Hole,D4xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,560 
2,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0308 | $ 0.62 |
200+ | $ 0.0247 | $ 4.94 |
600+ | $ 0.0213 | $ 12.78 |
1,500+ | $ 0.0176 | $ 26.40 |
10,500+ | $ 0.0158 | $ 165.90 |
30,000+ | $ 0.0148 | $ 444.00 |
Standard Packaging 1500/Full
Box | ||
Better price for more quantity?
$