YJYCOIN YAL0307-821K
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YAL0307-821K |
| LCSC Part # | C2931844 |
| Package | Through Hole,D3xL8mm |
| Customer # | |
| Key Attributes | FIXED IND 820uH 65mA 23Ω Through Hole,D3xL8mm |
| Description | 65mA 820uH ±10% 23Ω Color Band Inductor Through Hole,D3xL8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | Through Hole,D3xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
800 
800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.003 | $ 0.30 |
1,000+ | $ 0.0023 | $ 2.30 |
4,000+ | $ 0.0018 | $ 7.20 |
10,000+ | $ 0.0016 | $ 16.00 |
40,000+ | $ 0.0013 | $ 52.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$