LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTST-C295TGKRKT product image
  • LTST-C295TGKRKT thumbnail 1
  • LTST-C295TGKRKT thumbnail 2
  • LTST-C295TGKRKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTST-C295TGKRKTRoHS

Manufacturer
LITEONAsian Brands
MPN
LTST-C295TGKRKT
LCSC Part #
C2931554
Packaging
SMD-4P,1.6x0.8mm
Customer #
Key Attributes
LED RED, GREEN WATER CLEAR SMD
Datasheetpdf iconLITEON LTST-C295TGKRKT
In-Stock: 1,640
1,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.061$ 0.61
100+$ 0.0464$ 4.64
300+$ 0.0391$ 11.73
1,000+$ 0.0337$ 33.70
4,000+$ 0.029$ 116.00
8,000+$ 0.0268$ 214.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLITEON
PackagingSMD-4P,1.6x0.8mm
Installation method-
Color Temperature-
Peak Wavelength530nm;639nm
Lens ColorWater Clear
Viewing Angle130°
Luminous Intensity450mcd;180mcd
Illumination ColorRed, Green
Forward Current20mA
Lamp Holder Type-
Operating Temperature-20℃~+80℃
Voltage - Forward(Vf)3.8V;2.4V
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Meet ROHS, Green Product.
  • Extra Thin (0.55H mm)Dual color chip LED.
  • Ultra bright InGaN/AlInGaP Chip LED.
  • Package in 8mm tape on 7" diameter reels.
  • EIA STD package.
  • I.C. compatible.
  • Compatible with automatic placement equipment.
  • Compatible with infrared reflow solder process.

Applications

AI Translation
  • General electronic equipment (e.g., office equipment, communications equipment, and household appliances)