Hexagon Socket Head Cap Screws DIN912 M1.6X10 304 Stainless Steel
| Manufacturer | Tong MingAsian Brands |
| MPN | 262505 |
| LCSC Part # | C2931389 |
| Packaging | - |
| Customer # | |
| Key Attributes | TONG Hex Socket Head Cap Screw DIN912 M1.6X10 304 Stainless Steel Full Thread Natural Color Bagged |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | Tong Ming | |
| Packaging | - | |
| NominalDiameter | 1.6mm | |
| standard | DIN912 | |
| specifications | M1.6X10 | |
| Head treatment | Knurled | |
| Thread coverage range | Full thread | |
| Nominal length | 10mm | |
| texture of material | 304 stainless steel | |
| Pitch | 0.35mm | |
| Surface Treatment | Natural color |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0121 | $ 0.61 |
| 500+ | $ 0.0114 | $ 5.70 |
| 10,000+ | $ 0.0098 | $ 98.00 |
| 50,000+ | $ 0.0095 | $ 475.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



