LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WPMtek MM3Z4V3 product image
  • MM3Z4V3 thumbnail 1
  • MM3Z4V3 thumbnail 2
  • MM3Z4V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek MM3Z4V3RoHS

Manufacturer
WPMtekAsian Brands
MPN
MM3Z4V3
LCSC Part #
C2931374
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 4.3V 300mW SOD-323
Datasheetpdf iconWPMtek MM3Z4V3
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0157$ 0.79
500+$ 0.0123$ 6.15
3,000+$ 0.0094$ 28.20
6,000+$ 0.0083$ 49.80
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerWPMtek
PackagingSOD-323
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)4V~4.6V
Zener Voltage(Nom)4.3V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Small plastic package for SMT design
  • Tolerance approximately ±5%