LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

SILICON LABS C8051F121-GQR

Produttore
Cod. Prod.
C8051F121-GQR
Cod. LCSC
C2931363
Imballo
TQFP-64(10x10)
Numero Cliente
Attr. chiave
8K ISP FLASH MCU Family,10/12-bit SAR ADC,100 MIPS or 50 MIPS throughput
Scheda TecnicaSILICON LABS C8051F121-GQR
Conformità RoHS1 documenti disponibili
Parti alternative4
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreSILICON LABS
ImballoTQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)8bit;12bit
Number of I/O32
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
Program Storage Size128KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed100MHz
Oscillator TypeBuilt-in+External

Caratteristiche

Traduzione AI
  • ± 1 LSB INL
  • Programmable throughput up to 100 ksps
  • Up to 8 external inputs; programmable as single ended or differential
  • Programmable amplifier gain: 16, 8, 4, 2, 1, 0.5
  • Data-dependent windowed interrupt generator
  • Built-in temperature sensor
  • Programmable throughput up to 500 ksps
  • 8 external inputs (single-ended or differential)
  • Programmable amplifier gain: 4, 2, 1, 0.5
  • Can synchronize outputs to timers for jitter-free waveform generation
  • On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
  • Provides breakpoints, single-stepping, watchpoints, stack monitor; inspect/modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • IEEE1149.1 compliant boundary scan
  • Complete development kit
  • Temperature Range: -40 to +85 °C
  • RoHS Available
  • Pipelined instruction architecture; executes 70% of instruction set in 1 or 2 system clocks
  • 100 MIPS or 50 MIPS throughput with on-chip PLL
  • 2-cycle 16 x 16 MAC engine (C8051F120/1/2/3 and C8051F130/1/2/3 only)
  • 8448 bytes internal data RAM (8 k + 256)
  • 128 or 64 kB Banked Flash; in-system programmable in 1024-byte sectors
  • External 64 kB data memory interface (programmable multiplexed or non-multiplexed modes)
  • 8 byte-wide port I/O (100TQFP); 5 V tolerant
  • 4 Byte-wide port I/O (64TQFP); 5 V tolerant
  • Hardware SMBus (I²C Compatible), SPI, and two UART serial ports available concurrently
  • Programmable 16-bit counter/timer array with 6 capture/compare modules
  • 5 general purpose 16-bit counter/timers
  • Dedicated watchdog timer; bi-directional reset pin
  • Internal precision oscillator: 24.5 MHz
  • Flexible PLL technology
  • External Oscillator: Crystal, RC, C, or clock
  • Range: 2.7–3.6 V (50 MIPS)
  • 3.0–3.6 V (100 MIPS)
  • Power saving sleep and shutdown modes