Amphenol 10114828-10102LF
| Manufacturer | |
| MPN | 10114828-10102LF |
| LCSC Part # | C2931353 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 2POS 1.25mm |
| Datasheet | Amphenol 10114828-10102LF |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 2P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | LCP | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 2P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | LCP | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
In-Stock: 1,960
1,960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3232 | $ 1.62 |
| 50+ | $ 0.2566 | $ 12.83 |
| 150+ | $ 0.2281 | $ 34.22 |
| 1,000+ | $ 0.1924 | $ 192.40 |
| 2,000+ | $ 0.1766 | $ 353.20 |
| 5,000+ | $ 0.1671 | $ 835.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 2P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | LCP | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 2P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | LCP | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
C2931353 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.25-2P | SHOU HAN | SMD,P=1.25mm | 67,680 | $0.0416 $0.0437 | ||
| SH-MX1.25-2PLT | SHOU HAN | SMD,P=1.25mm | 10,160 | $0.0294 $0.0319 | ||
| A1251WV-S-2P | CJT(Changjiang Connectors) | SMD,P=1.25mm | 8,740 | $ 0.0794 | ||
| HYCW01-LF02-125B | HOAUC | SMD,P=1.25mm | 1,800 | $ 0.0389 | ||
| HX MX1.25-2PLT | hanxia | SMD,P=1.25mm | 1,600 | $0.0284 $0.0315 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



