Shenzhen Haoruijia Elec. RS25A06-CW
| Manufacturer |
Shenzhen Haoruijia Elec.
Asian Brands |
| Mfr. Part # | RS25A06-CW |
| LCSC Part # | C2931294 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | 25A TRIACS |
| Description | 50mA 35mA 800V TO-220 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Shenzhen Haoruijia Elec. | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
900 
900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7951 | $ 0.80 |
10+ | $ 0.6443 | $ 6.44 |
50+ | $ 0.5703 | $ 28.52 |
100+ | $ 0.4964 | $ 49.64 |
500+ | $ 0.4511 | $ 225.55 |
1,000+ | $ 0.4285 | $ 428.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$