TOSHIBA TLP240A(TP1,F
| Manufacturer | |
| MPN | TLP240A(TP1,F |
| LCSC Part # | C2931195 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | SSR RELAY 500mA 60V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 2Ω | |
| Turn-off time | 200us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.4V | |
| Forward Current(If) | 7.5mA | |
| Load Voltage | 60V | |
| load current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLP240A and TLP240AF photorelay consist of a photoelectric MOSFET optically coupled to an infrared LED. They are available in a 4-pin DIP package. They provide an isolation voltage of 5000Vrms and are suitable for applications requiring reinforced insulation.
Applications
AI Translation
- Mechanical relay replacement
- Safety systems
- Measurement instruments
- Factory automation (FA)
- Entertainment equipment
- Smart meters
- Electric meters
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 2Ω | |
| Turn-off time | 200us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.4V | |
| Forward Current(If) | 7.5mA | |
| Load Voltage | 60V | |
| load current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLP240A and TLP240AF photorelay consist of a photoelectric MOSFET optically coupled to an infrared LED. They are available in a 4-pin DIP package. They provide an isolation voltage of 5000Vrms and are suitable for applications requiring reinforced insulation.
Applications
AI Translation
- Mechanical relay replacement
- Safety systems
- Measurement instruments
- Factory automation (FA)
- Entertainment equipment
- Smart meters
- Electric meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



