LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC PESD18VF1BLYL-TP product image
  • PESD18VF1BLYL-TP thumbnail 1
  • PESD18VF1BLYL-TP thumbnail 2
  • PESD18VF1BLYL-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD18VF1BLYL-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD18VF1BLYL-TP
LCSC Part #
C2931120
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DIODE 18VWM 40VC DFN0603-2
Datasheetpdf iconTECH PUBLIC PESD18VF1BLYL-TP
In-Stock: 9,900
9,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0519$ 0.52
100+$ 0.0416$ 4.16
300+$ 0.0364$ 10.92
1,000+$ 0.0325$ 32.50
5,000+$ 0.0259$ 129.50
10,000+$ 0.0244$ 244.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2
Clamping Voltage40V
Peak Pulse Current (Ipp)2A@8/20us
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Voltage - Breakdown19.5V
typeESD
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)18V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 18V
  • Ultra-low capacitance: 0.35pF (typical)
  • Ultra-low leakage: nanoamp-level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test: air discharge ±20kV, contact discharge ±15kV
  • IEC 61000-4-4 (EFT): 40A (5/50ns)
  • IEC 61000-4-5 (Lightning): 2A (8/20μs)
  • 2-pin lead-free package
  • Lead-free devices
  • Response time typically < 1 ns
  • Package: DFN1006-2 (0402)
  • Terminal finish: matte tin
  • Case material: "Green" molding compound
  • IEC 61000-4-2 (ESD) immunity test

Applications

AI Translation
  • Mobile phones & accessories
  • Personal digital assistants
  • Laptops & handheld devices
  • NFC antenna protection
  • High-speed data line protection