onsemi FDS8958A
| Manufacturer | |
| MPN | FDS8958A |
| LCSC Part # | C2931003 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 30V 7A 3V 2W 80mΩ@4.5V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOIC-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 145pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 80mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 575pF | |
| Gate Charge(Qg) | 26nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These dual N-channel and P-channel enhancement-mode power MOSFETs are fabricated using Fairchild Semiconductor's advanced PowerTrench process, which is specifically optimized to minimize on-resistance while maintaining excellent switching performance. These devices are ideal for low-voltage and battery-powered applications requiring low on-state power dissipation and fast switching.
Features
- Q1: N-Channel
- 7.0 A, 30 V, RDS(on) = 0.028 Ω at VGS = 10 V
- RDS(on) = 0.040 Ω at VGS = 4.5 V
- Q2: P-Channel
- -5 A, -30 V, RDS(on) = 0.052 Ω at VGS = -10 V
- RDS(on) = 0.080 Ω at VGS = -4.5 V
- High switching speed
- High power and current handling capability in widely used SMT packages
Applications
- Drivers: relays, solenoids, lamps, hammers, etc.
- Power converter circuits
- Load/power switches for portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0382 | $ 1.04 |
| 10+ | $ 0.8628 | $ 8.63 |
| 30+ | $ 0.7662 | $ 22.99 |
| 100+ | $ 0.6567 | $ 65.67 |
| 500+ | $ 0.6085 | $ 304.25 |
| 1,000+ | $ 0.5859 | $ 585.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 145pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 80mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 575pF | |
| Gate Charge(Qg) | 26nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These dual N-channel and P-channel enhancement-mode power MOSFETs are fabricated using Fairchild Semiconductor's advanced PowerTrench process, which is specifically optimized to minimize on-resistance while maintaining excellent switching performance. These devices are ideal for low-voltage and battery-powered applications requiring low on-state power dissipation and fast switching.
Features
- Q1: N-Channel
- 7.0 A, 30 V, RDS(on) = 0.028 Ω at VGS = 10 V
- RDS(on) = 0.040 Ω at VGS = 4.5 V
- Q2: P-Channel
- -5 A, -30 V, RDS(on) = 0.052 Ω at VGS = -10 V
- RDS(on) = 0.080 Ω at VGS = -4.5 V
- High switching speed
- High power and current handling capability in widely used SMT packages
Applications
- Drivers: relays, solenoids, lamps, hammers, etc.
- Power converter circuits
- Load/power switches for portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



