LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCT SCT2230CTVBR product image
  • SCT2230CTVBR thumbnail 1
  • SCT2230CTVBR thumbnail 2
  • SCT2230CTVBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCT SCT2230CTVBRRoHS

Manufacturer
SCTAsian Brands
MPN
SCT2230CTVBR
LCSC Part #
C2930979
Packaging
TSOT-23-6
Customer #
Key Attributes
17V Input 3A Synchronous Step-Down DC-DC Converter
Datasheetpdf iconSCT SCT2230CTVBR
In-Stock: 3,532
3,532 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5867$ 0.59
10+$ 0.4684$ 4.68
30+$ 0.4181$ 12.54
100+$ 0.3549$ 35.49
500+$ 0.3063$ 153.15
1,000+$ 0.2901$ 290.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSCT
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Number of Outputs1
Frequency - Switching750kHz
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.2V~17V
Switch tube (built-in/external)Built-in
Output Voltage800mV~7V
Output Current3A
Quiescent Current135uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SCT2230C is a fully integrated high efficiency synchronous step-down DCDC converter capable of delivering 3A current. The devices operate over a wide input voltage range from 4.2V to 17V and fully integrate high-side power MOSFETs and synchronous MOSFETs with very low Rdson to minimize the conduction loss.

With 750 kHz switching frequency, low output voltage ripple, small external inductor and capacitor size are achieved. SCT2230C adopts adaptive constant ONtime control architecture to achieve fast load transient responses for step-down applications.

The SCT2230C operates in power saving mode, which maintains high efficiency during light load operation.

It includes full protection features, such as over current protection, output under-voltage protection, input under-voltage lockout, and thermal shutdown.

The SCT2230C requires a minimal number of external components and is available in a spacesaving TSOT23-6 package.

Features

AI Translation
  • Wide Input Voltage: 4.2-17V 3A Continuous Output Current with Integrated 90mΩ/54mΩ FETs
  • Wide Output Voltage Range: 0.8V-7V
  • Quiescent Current 135uA
  • Cycle-by-Cycle Current Limiting Internal 2.5ms Soft-Start Limits the inrush current
  • Fixed 750kHz Switching Frequency
  • Input Under-Voltage Lockout
  • Power save mode at light load
  • Over-Temperature Protection
  • Available in a TSOT23-6 Package

Applications

AI Translation
  • Flat Panel Digital TV and Monitors
  • Surveillance
  • Set Top Boxes
  • Networking Systems
  • Consumer Electronics General Purpose